
Number
Highlights & Details
Steinel camera light L 625 CAM anthracite LED outdoor wall light Motion detector Safety camera Intercom system
- Power= 14 W
- Total luminous flux= 925 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
14 W
14 W
- Energy consumption
14 kWh/1000h
3000 K
- Colour
Warm white
925 lm
- Total luminous flux
925 lm
- PIR detection angle (horizontal)
180°
- Vertical detection angle
45°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
60 s
- Adjustable on-time (max.)
15 min
- Light features
Incl. motion detector
Incl. dimmer
Built-in CCTV camera
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
Opaline glass
- Weight
1.18 kg
- Dim
(L x W x H) 13.1 x 7.8 x 30.5 cm
n.rel.
- Light bulb included
Yes
- Width
7.8 cm
- Height
30.5 cm
- Length
13.1 cm
- Depth
131 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3455059 Steinel 625 CAM SC ANT 092597 LED outdoor wall light 14 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 3455059 Steinel 625 CAM SC ANT 092597 LED outdoor wall light 14 W Colours (LEDs): Warm white
Conformity certificate
Conformity certificate 3455059 Steinel 625 CAM SC ANT 092597 LED outdoor wall light 14 W Colours (LEDs): Warm white
Description
The L 625 CAM SC is the next generation of our camera sensor lamps. With integrated on-device AI the camera lamp detects the people reliably - without the cloud or external server. The pin-sharp pictures with up to 2K-recording quality are transferred via WLAN to your smartphone or tablet in real time. View, listen and talk live via the APP – comfortably and without an account. All video data is stored locally on the supplied micro-SD card (16 GB, expandable) - no cloud or subscription required The European server structure and complete on-device processing guarantee maximum data security and comply with the latest cyber security standards. The new, guided start-up via the APP makes the entry particularly easy and fast. The camera can be used in just a few steps without any prior knowledge. For security around the house the integrated 180° infrared motion sensor provides a range of up to 10 m. If a movement is detected, the warm-white light switches on automatically (3000 K, 925 lm at 14 W). High-quality opal glass and a robust aluminum casing provide for a long-lasting quality and a modern, timeless design.
APP functions:
- Multiple CAMs can be controlled by several mobile devices via APP.
- The stored recordings can be copied from the memory of the lamp to the mobile phone.
- Event list: All stored recordings are displayed as a list by time.
- Screenshots or recordings can be saved directly on your smartphone to send them from there.
- Direct customer service: You can get help directly from the APP via the FAQs or direct contact with the Steinel customer service.
This text is machine translated.
Features
- Security camera, intercom, motion detector
Scope of delivery
- Mounting accessories (4x wall screw, 4x screw)
- 16 GB Micro-SD-card
- Sensor cover plate
- Reset key
- Star key
System requirements
- Wi-Fi 4
- WPA2 encryption Wi-Fi
Network 2.4 GHz - At least 2 Mbit/s.
- Android version 5.0 / iOS version onwards
11.0







