• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel LED AUSSENLEUCHTE KUGEL C 24V 30CM 089368 LED globe light 5.04 W Colours (LEDs): RGBWW

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Steinel LED ball lamp Sphera C 24V Ø 30cm, 16 MIO. Colours, plug & play, smart 24 V garden lamp

  • Power= 5.04 W
  • Total luminous flux= 529 lm
  • Colour temperature= 4000 K
  • RGBWW

Technical specifications

  • Ambient temperature -20 to 40 °C.
  • Impact strength: IK07
  • LED life (L70B50 at 25°C): 60000 hours
  • Twilight setting: 2 – 2000 lx (Twilight setting teach: Yes)
  • Main light adjustable from 10 - 100 %
  • Colour deviation LED: SDCM3
Product type

LED globe light

Operating voltage

24 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

5.04 W

5.04 W

Energy consumption

6 kWh/1000h

4000 K

Colour

RGBWW

529 lm

Total luminous flux

529 lm

Adjustable on-time (min.)

5 s

Adjustable on-time (max.)

60 min

Light features

App-enabled

Dimmable

Incl. dimmer

Radiation angle

360°

Protection class

III

IP65

Factory colour

Anthracite

Material

Plastic

Weight

1.415 kg

Dim

(L x W x H) 300 x 300 x 308 mm

Feed length

0.65 m

n.rel.

Type

Outside ball lamp 300 mm Plug & Play with Bluetooth

Colour rendering index

R9 11

Light bulb included

Yes

Width

300 mm

Height

308 mm

Length

300 mm

Light duration (max.)

60 h

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3742853 Steinel LED AUSSENLEUCHTE KUGEL C 24V 30CM 089368 LED globe light 5.04 W Colours (LEDs): RGBWW

User & Safety Instructions

User & Safety Instructions 3742853 Steinel LED AUSSENLEUCHTE KUGEL C 24V 30CM 089368 LED globe light 5.04 W Colours (LEDs): RGBWW

Warranty Terms

Warranty Terms 3742853 Steinel LED AUSSENLEUCHTE KUGEL C 24V 30CM 089368 LED globe light 5.04 W Colours (LEDs): RGBWW

Description

Stylish eye-catcher with atmospheric light.
With its harmonically round shape the "Sphera C 24V" is not only a light source, but also a real eye-catcher in the garden. As part of the 24 V garden lighting system, it blends elegantly into beds, paths or terrace areas and creates a warm, welcoming atmosphere. The spherical lamp is available in two sizes (300 mm and 400 mm) and can be illuminated in either warm white or colored light. Thanks to Plug & Play the installation can be done in no time at all, completely without tools. The functions such as twilight setting, switch-on and off times, light groups and color settings are conveniently controlled via Steinel Connect APP. Whether mounted on the floor or anchored to the ground with an optional spike, "Sphera C 24V" provides soft light accents with style. Power supply and cable not included.

This text is machine translated.

Features

  • twilight sensor
  • APP time switch function

Scope of delivery

  • 1x ball lamp "Sphera C 24V 300mm"
  • Fitting Material

System requirements

  • IOS/Android, Bluetooth

More interesting products

(*All information is plus legal VAT)