• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel LED AUSSENLEUCHTE STELA C 24V 860 091996 LED outdoor free standing light 9.2 W

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Steinel LED directional light Stela C 24V, 86cm high, smart trail lighting, 16 MIO. Colours, plug and play

  • Power= 9.2 W
  • Total luminous flux= 547 lm
  • Colour temperature= 4000 K

Technical specifications

  • Ambient temperature -20 to +40 °C
  • Standby consumption (network) 0.25 W
  • Average life rating (L70B50 at 25°C): 60,000 hours
  • Colour consistency (SDCM): 3
  • Twilight setting 2 -2000 Lux
  • Frequency of Bluetooth 2.4 – 2.48 GHz
  • Transmission power Bluetooth 5 dBm / 0.60 mW
Product type

LED outdoor free standing light

Operating voltage

24 V DC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

9.2 W

9.2 W

4000 K

547 lm

Total luminous flux

547 lm

Light features

App-enabled

Dimmable

Incl. dimmer

Protection class

III

IP65

Factory colour

Anthracite

Dim

(L x W x H) 130 x 130 x 860 mm

Feed length

0.65 m

n.rel.

Type

24V outdoor stand light with brightness sensor and Bluetooth

Light bulb included

Yes

Width

130 mm

Height

860 mm

Length

130 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3742859 Steinel LED AUSSENLEUCHTE STELA C 24V 860 091996 LED outdoor free standing light 9.2 W

User & Safety Instructions

User & Safety Instructions 3742859 Steinel LED AUSSENLEUCHTE STELA C 24V 860 091996 LED outdoor free standing light 9.2 W

Warranty Terms

Warranty Terms 3742859 Steinel LED AUSSENLEUCHTE STELA C 24V 860 091996 LED outdoor free standing light 9.2 W

Description

Design that creates atmosphere. With the "Stela C 24V" you bring elegance and moody light into your garden. Available in two heights (510 mm and 860 mm), it offers maximum design freedom. Whether as a single light point or as a harmoniously staged group, the slim standing lamp sets clear, vertical accents on terraces, along paths or in beds and lends a quiet, high-quality structure to your outdoor area. From warm white to cool white to colorful light moods, the light adjusts flexibly to your mood and concept. Thanks to Plug & Play the installation can be done quickly and without any tools. The lamp can be mounted on a firm surface or anchored securely in the ground with optional skewer. The Steinel Connect APP controls and sets everything individually – from switch on and off times to light groups and color settings. Power supply and cable not included.

This text is machine translated.

Features

  • twilight sensor
  • APP time switch function

Scope of delivery

  • 1x path lamp "Stela C 24V 860mm"
  • Fitting Material

System requirements

  • IOS/Android, Bluetooth

More interesting products

(*All information is plus legal VAT)