
1/7
Outdoor floodlight
24 V
1
LED (monochrome)
7.8 W
7.8 W
8 kWh/1000h
4000 K
RGBWW
363 lm
363 lm
5 s
60 min
App-enabled
Dimmable
Incl. dimmer
90°
III
IP65
Anthracite
Aluminium
PC
0.497 kg
(L x W x H) 69 x 118 x 369 mm
0.65 m
n.rel.
R9 60
Yes
118 mm
369 mm
69 mm
69 mm
60 h
yes
Certified by EU Garan
Datasheet 3742855 Steinel LED STRAHLER SPOT GARDEN C 24V 089351 Outdoor floodlight 7.8 W Colours (LEDs): RGBWW
User & Safety Instructions 3742855 Steinel LED STRAHLER SPOT GARDEN C 24V 089351 Outdoor floodlight 7.8 W Colours (LEDs): RGBWW
Warranty Terms 3742855 Steinel LED STRAHLER SPOT GARDEN C 24V 089351 Outdoor floodlight 7.8 W Colours (LEDs): RGBWW