
Highlights & Details
Steinel LED ground spotlight Spot Garden SC 24V, incl. ground spike, motion detector, 16 MIO. Colours, plug & play
- Power= 7.9 W
- Total luminous flux= 363 lm
- Colour temperature= 4000 K
- RGBWW
Technical specifications
- Ambient temperature -20 to 40 °C.
- LED life (L70B50 at 25°): 60000 hours
- Twilight setting: 2 – 2000 lx (Twilight setting teach: Yes)
- Main light adjustable from 10 - 100 %
- Basic light function in percent: 10 – 100 %
- Radial range: R = 2 m (3 m²)
- Networking: Yes, via Bluetooth Mesh
- Product type
Outdoor floodlight (+ motion detector)
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
7.9 W
7.9 W
- Energy consumption
8 kWh/1000h
4000 K
- Colour
RGBWW
363 lm
- Total luminous flux
363 lm
- PIR detection angle (horizontal)
90°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
60 min
- Light features
App-enabled
Incl. dimmer
Dimmable
- Swivel range (max.)
90°
- Radiation angle
360°
- Protection class
III
IP65
- Factory colour
Anthracite
- Material
Aluminium
PC
- Weight
0.497 kg
- Dim
(L x W x H) 69 x 118 x 369 mm
- Feed length
0.65 m
n.rel.
- Type
Outdoor Spot with motion detector & Bluetooth
- Colour rendering index
R9 60
- Light bulb included
Yes
- Width
118 mm
- Height
369 mm
- Length
69 mm
- Depth
69 mm
- Light duration (max.)
60 h
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3742856 Steinel LED STRAHLER SPOT GARDEN SC 24V 089344 Outdoor floodlight (+ motion detector) 7.9 W Colours (LEDs): RGBWW
User & Safety Instructions
User & Safety Instructions 3742856 Steinel LED STRAHLER SPOT GARDEN SC 24V 089344 Outdoor floodlight (+ motion detector) 7.9 W Colours (LEDs): RGBWW
Warranty Terms
Warranty Terms 3742856 Steinel LED STRAHLER SPOT GARDEN SC 24V 089344 Outdoor floodlight (+ motion detector) 7.9 W Colours (LEDs): RGBWW
Description
Whether a tree, bed or art – the ground spotlight series "Spot GARD24V" sets specific light accents for impressive light productions in the garden. Simply put the spike into the ground and plug & play and attach it easily to the 24 V garden lighting system without any tools. With a pivoting projector head, it can be flexibly aligned and creates an atmospheric lighting mood according to your ideas, even with colored light accents if desired. Available as "Spot Garden C 24V" with brightness sensor and as "Spot Garden SC 24V" with innovative infrared sensor (90° capturing) and max. 10 m range. The settings and the control of functions can also be easily done via Steinel Connect APP. Thus the time and twilight setting, switch-on and switch-off times as well as groups of lights are programmed in no time. Power supply and cable not included.
This text is machine translated.
Features
- Motion detector
- twilight sensor
- APP time switch function
Scope of delivery
- 1x spotlight "Spot garden SC 24V"
- 1x ground spike
- Fitting Material
System requirements
- IOS/Android, Bluetooth































