• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel LED STRAHLER SPOT WAY SC 24V 089320 Outdoor floodlight (+ motion detector) 7.93 W Colours (LEDs): RGBWW

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Steinel LED Spot Way SC 24V, smart way lighting, motion detector, 16 MIO. Colours, plug & play

  • Power= 7.93 W
  • Total luminous flux= 363 lm
  • Colour temperature= 4000 K
  • RGBWW

Technical specifications

  • Ambient temperature -20 to 40 °C.
  • Twilight setting: 2 – 2000 lx (with teach-function)
  • Basic light function is adjustable 10 – 100 % (time: 5 s - 60 min)
  • Main light adjustable from 10 - 100 %
  • Networking: Yes, via Bluetooth Mesh
  • LED life: 60000 hours (L70B50 at 25°)
  • Radial range: R = 2 m (3 m²)
Product type

Outdoor floodlight (+ motion detector)

Operating voltage

24 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

7.93 W

7.93 W

Energy consumption

8 kWh/1000h

4000 K

Colour

RGBWW

363 lm

Total luminous flux

363 lm

PIR detection angle (horizontal)

90°

Coverage max. (width)

10 m

Adjustable on-time (min.)

5 s

Adjustable on-time (max.)

60 min

Light features

App-enabled

Dimmable

Swivel range (max.)

90°

Protection class

III

IP65

Factory colour

Anthracite

Material

Aluminium

PC

Weight

1.02 kg

Dim

(L x W x H) 140 x 226 x 572 mm

Feed length

0.65 m

n.rel.

Type

External Spot (plug & play)

Colour rendering index

R9 60

Light bulb included

Yes

Width

226 mm

Height

572 mm

Length

140 mm

Depth

140 mm

Light duration (max.)

60 h

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3742898 Steinel LED STRAHLER SPOT WAY SC 24V 089320 Outdoor floodlight (+ motion detector) 7.93 W Colours (LEDs): RGBWW

User & Safety Instructions

User & Safety Instructions 3742898 Steinel LED STRAHLER SPOT WAY SC 24V 089320 Outdoor floodlight (+ motion detector) 7.93 W Colours (LEDs): RGBWW

Warranty Terms

Warranty Terms 3742898 Steinel LED STRAHLER SPOT WAY SC 24V 089320 Outdoor floodlight (+ motion detector) 7.93 W Colours (LEDs): RGBWW

Description

Stylish lighting. For paths, beds and terraces.
The perfect solution for impressive and functional lighting of paths around the house. As part of the 24 V garden lighting system, the spotlight "Spot Way 24V" convinces with its sleek, modern design and provides targeted, atmospheric light exactly where you need it. Thanks to Plug & Play the installation is done in a jiffy. Warm white light or color accents on request – dark garden paths, beds or terrace areas are elegantly and safely illuminated (363 lm). Available as "Spot Way C 24V" with brightness sensor and as "Spot Way SC 24V" with innovative infrared sensor (90° recording) and a range of 10 m. controlled and individually adjusted everything is comfortably via the Steinel Connect APP - from time and twilight settings to light groups and switch-on/off times. Power supply unit is not included in the delivery.

This text is machine translated.

Features

  • Motion detector
  • twilight sensor
  • APP time switch function

Scope of delivery

  • 1x spotlight "Spot way SC 24V"
  • Fitting Material

System requirements

  • IOS/Android, Bluetooth

More interesting products

(*All information is plus legal VAT)