• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel Spot ONE SC 058630 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.9 W Colours (LEDs): Warm white

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LED SPOTLIGHT SPOT ONE SC ANT

  • Power= 7.9 W
  • Total luminous flux= 512 lm
  • Colour temperature= 3000 K
  • Warm white
  • 'Connect': White smartphone symbol on a blue background. Below it is the word 'Connect' in white text.
  • A stylised pictogram shows a human figure and wavy lines representing sensors on an orange background. Beneath it reads 'Sensor'.

Technical specifications

  • Mounting height: Max. 2.50 m.
  • Color rendering index CRI: 80-89
  • Ambient temperature -20 to 40 °C.
  • Twilight switch setting: 2 - 2000 lx
Product type

LED outdoor floodlight (+ motion detector)

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

GU10

Rating per bulb

7.9 W

7.9 W

3000 K

Colour

Warm white

512 lm

Total luminous flux

512 lm

PIR detection angle (horizontal)

90°

Vertical detection angle

90°

Coverage max. (width)

10 m

Adjustable on-time (min.)

5 s

Adjustable on-time (max.)

60 min

Light features

App-enabled

Incl. motion detector

Incl. dimmer

Incl. nightlight

Continuous light mode

Swivel range (max.)

180°

Protection class

II

IP44

IK03

Factory colour

Anthracite

Material

Aluminium

Plastic

Weight

477 g

Dim

(L x W x H) 175 x 97 x 98 mm

F (A - G)

Colour rendering index

80-89

Light bulb included

Yes

Width

97 mm

Height

98 mm

Length

175 mm

Depth

175 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2258832 Steinel Spot ONE SC 058630 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.9 W Colours (LEDs): Warm white

User & Safety Instructions

User & Safety Instructions 2258832 Steinel Spot ONE SC 058630 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.9 W Colours (LEDs): Warm white

Warranty Terms

Warranty Terms 2258832 Steinel Spot ONE SC 058630 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.9 W Colours (LEDs): Warm white

Description

Perfect capture. Targeted illumination.The spot ONE series of spotlights has a puristic design and sets stylish accents. The stable heads can be swiveled horizontally (180°) and vertically (90°), can be aligned easily as required and provide a perfect illumination around the house with 512 lm light output and warm white 3000 K. The attractive range of spotlights is available in three versions: The classic "spot ONE sensor" sensor version with infrared motion detector with 90° detection and 10 m range. spot ONE Sensor Connect, which is equipped with the same sensor, but also allows convenient and wireless setting, networking and function control via Bluetooth and app. And spot ONE model without sensor. The replaceable GU 10 LED lamp is included in the delivery.

This text is machine translated.

Scope of delivery

  • Sensor LED spotlight
  • GU 10 lamps
  • Fitting Material
  • User manual.

More interesting products

(*All information is plus legal VAT)