
1/6
LED globe light
24 V
1
LED (monochrome)
5.4 W
5.4 W
6 kWh/1000h
4000 K
RGBWW
529 lm
529 lm
App-enabled
Dimmable
Incl. dimmer
360°
IP65
Anthracite
Plastic
1.554 kg
(Ø x H) 300 mm x 308 mm
0.65 m
n.rel.
Sphera C 24 V starter set (version without sensor, with Bluetooth)
Sphere
CRI 84
Yes
300 mm
308 mm
300 mm
300 mm
yes
Certified by EU Garan
Datasheet 3742850 Steinel Startset Sphera-300 C 094829 LED globe light 5.4 W Colours (LEDs): RGBWW
User & Safety Instructions 3742850 Steinel Startset Sphera-300 C 094829 LED globe light 5.4 W Colours (LEDs): RGBWW
Warranty Terms 3742850 Steinel Startset Sphera-300 C 094829 LED globe light 5.4 W Colours (LEDs): RGBWW