• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel Startset Sphera-400 C 094836 LED globe light 9.07 W Colours (LEDs): RGBWW

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Steinel LED ball lamp Sphera C 24V Ø 40cm set, incl. 35W power supply and 1m cable, 16 MIO. Colours, plug & play

  • Power= 9.07 W
  • Total luminous flux= 962 lm
  • Colour temperature= 4000 K
  • RGBWW

Technical specifications

  • Supply cable length: The direct cable length at the lamp is 0.65 m. The starter set also contains a 1 m long connecting cable
  • The lifespan of the LED (L70B50 at 25°C) is 60,000 hours
  • The impact strength is IK07 and the permitted ambient temperature ranges from -20 to 40 °C.
  • The power supply included in the starter set has an output power of 35 W.
Product type

LED globe light

Operating voltage

24 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

9.07 W

9.07 W

Energy consumption

10 kWh/1000h

4000 K

Colour

RGBWW

962 lm

Total luminous flux

962 lm

Light features

App-enabled

Dimmable

Incl. dimmer

Radiation angle

360°

IP65

Factory colour

Anthracite

Material

Plastic

Weight

2.168 kg

Dim

(Ø x H) 400 mm x 411 mm

Feed length

0.65 m

n.rel.

Type

Design without sensor, with Bluetooth

Type

Sphere

Width

400 mm

Height

411 mm

Length

400 mm

(Ø)

400 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3742851 Steinel Startset Sphera-400 C 094836 LED globe light 9.07 W Colours (LEDs): RGBWW

User & Safety Instructions

User & Safety Instructions 3742851 Steinel Startset Sphera-400 C 094836 LED globe light 9.07 W Colours (LEDs): RGBWW

Security datasheet

Security datasheet 3742851 Steinel Startset Sphera-400 C 094836 LED globe light 9.07 W Colours (LEDs): RGBWW

Warranty Terms

Warranty Terms 3742851 Steinel Startset Sphera-400 C 094836 LED globe light 9.07 W Colours (LEDs): RGBWW

Description

Starter set: Set up, connect and enjoy immediately.
With the "Sphera C 24 V Starter Set" you can bring stylish lighting directly in your garden. The set contains a spherical lamp "Sphera C 24V" (Ø 400 mm) with adjustable color light, a 35W power supply and a 1m connecting cable. The harmonious, round shape makes the "Sphera" a real eye-catcher - whether placed individually, integrated into beds or as an accent on the terrace. Thanks to plug & play installation can be done quickly and easily, while the control via the Steinel Connect APP offers maximum comfort. Everything, WAS you need for atmospheric light with style, is already in this set.

This text is machine translated.

Features

  • Twilight sensor, time-switching function via APP

Scope of delivery

  • 1x ball lamp "Sphera C 24V 400mm"
  • 1x 35W power supply
  • 1x 1m connection cable

System requirements

  • IOS/Android, Bluetooth

More interesting products

(*All information is plus legal VAT)