• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel XLED CAM2 SC ANT 092603 LED outdoor floodlight, LED floodlight EEC: E (A - G) 21 W Colours (LEDs): Warm white

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steinel camera light XLED CAM2 anthracite LED outdoor spotlight Motion detector Safety camera Intercom system

  • Power= 21 W
  • Total luminous flux= 2310 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

21 W

21 W

3000 K

Colour

Warm white

2310 lm

Total luminous flux

2310 lm

PIR detection angle (horizontal)

180°

Vertical detection angle

45°

Coverage max. (width)

10 m

Adjustable on-time (min.)

60 s

Adjustable on-time (max.)

15 min

Light features

Incl. motion detector

Incl. dimmer

Built-in CCTV camera

Rotation range (max.)

128°

Swivel range (max.)

60°

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium

Weight

1.47 kg

Dim

(L x W x H) 16.7 x 21 x 27.5 cm

E (A - G)

Colour rendering index

80

Light bulb included

Yes

Width

21 cm

Height

27.5 cm

Length

16.7 cm

Depth

167 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3455060 Steinel XLED CAM2 SC ANT 092603 LED outdoor floodlight, LED floodlight EEC: E (A - G) 21 W Colours (LEDs): Warm white

User & Safety Instructions

User & Safety Instructions 3455060 Steinel XLED CAM2 SC ANT 092603 LED outdoor floodlight, LED floodlight EEC: E (A - G) 21 W Colours (LEDs): Warm white

Conformity certificate

Conformity certificate 3455060 Steinel XLED CAM2 SC ANT 092603 LED outdoor floodlight, LED floodlight EEC: E (A - G) 21 W Colours (LEDs): Warm white

Description

Certainly the new generation.
The XLED CAM2 SC is a camera and intercom for maximum home security - smart, reliable and without the cloud. Thanks to a powerful 180° sensor with a range of up to 10 m, the spotlight reliably detects movements around the house, in driveways or gardens – and immediately switches on the bright, warm-white light (3000 K, 2310 lm at 21 W). The camera delivers pin-sharp images and videos at up to 2K resolution and transfers them in real time via WLAN (2,4/5 GHz, Wi-Fi 6, WPA2) directly to your Smartphone or tablet. It is operated comfortably via the Steinel CAM APP - completely without user account, cloud or subscription Live communication with visitors is possible at any time thanks to the integrated intercom system. All recordings are stored locally on the supplied 16-GB micro-SD card (expandable), while the complete on-device processing guarantees maximum data security according to European standards. The start-up is now much faster and easier via Bluetooth. The modern, robust design made of durable aluminum makes the XLED CAM2 SC the ideal security solution for modern outdoor areas.

APP functions:
- Multiple CAMs can be controlled by several mobile devices via APP.
- The stored recordings can be copied from the memory of the lamp to the mobile phone.
- Event list: All stored recordings are displayed as a list by time.
- Screenshots or recordings can be saved directly on your smartphone to send them from there.
- Direct customer service: You can get help directly from the APP via the FAQs or direct contact with the Steinel customer service.

This text is machine translated.

Features

  • Security camera, intercom, motion detector

Scope of delivery

  • Mounting accessories (4x wall screw, 4x screw)
  • 16 GB Micro-SD-card
  • Sensor cover plate
  • Reset key
  • Star key

System requirements

  • Wi-Fi 4
  • WPA2 encryption Wi-Fi
    Network 2.4 GHz
  • At least 2 Mbit/s.
  • Android version 5.0 / iOS version onwards
    11.0

More interesting products

(*All information is plus legal VAT)