• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STIGA Collector 136e Kit Rechargeable battery Cordless lawn mover Cutting width (max.) 34 cm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STIGA battery-lawn mower Collector 136e + GT 100e Promo Bundle

  • 2-in-1 Combo Pack: Collector 136e + GT 100e including 2x 2 Ah battery and 1x charger; 34 cm cut width and 35 liter plastic basket; Central cut height adjustment with 6 positions, from 25 to 75 mm; Automatic single wire spool with 25 cm cut width; Adjustable handle and telescopic shaft

Technical specifications

  • Battery voltage: 20 V
Product type

Cordless lawn mover

Operating type

Rechargeable battery

Technology

Li-ion

Rechargeable battery capacity (details)

2 Ah

Cutting width (max.)

34 cm

Collector

35 l

Weight

11.75 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757491 STIGA Collector 136e Kit Rechargeable battery Cordless lawn mover Cutting width (max.) 34 cm

Description

STIGA Bundle: COLLECTOR 136e rechargeable battery-lawn mower + GT 100e rechargeable battery-lawn trimmer - the perfect set for the complete lawn care
With this powerful STIGA bundle you get the complete solution for lawn care: The flexible Collector 136e battery-operated lawn mower masters large areas, while the flexible GT 100e lawn trimmer perfects precise edges and places difficult to reach. Both the devices work wirelessly, exhaust-free and whisper-quiet – for comfortable working without compromises.
Collector 136e — maneuverable lawn mower for angled gardens:
The light-weight 136e collector impresses with excellent manouverability and reaches every corner of your garden in a playful way. An efficient brushless motor ensures powerful performance with minimum maintenance. With a cutting width of 34 cm and central cutting height adjustment (6 positions, 25-75 mm), the mower adapts to any type of lawn. The cut-off lands in the generous 35-liter plastic basket. The folding handle allows for space-saving storage, while the convenient carrying handle facilitates transport.
GT 100e – Flexible lawn trimmer for precise finishing:
The light-weight GT 100e impresses through its versatility: The automatic single wire spool with 25 cm cutting width and 1.6 mm nylon cutting thread effortlessly trims lawn edges and inaccessible areas. The tilting cutting head enables optimum cutting positions, while the plant protection bracket protects your beds. Thanks to its telescopic shaft, adjustable hand grip and ergonomic soft grip handle, the trimmer is perfectly suited to your body height – for back-protecting, comfortable working.
Intelligent battery system:
The accompanying STIGA E 22 rechargeable batteries (2x 20V 2Ah) are compatible with all devices in the STIGA 100 series and automatically detect in which device they are used. Optimise the energy output for maximum run time and extended battery life.

This text is machine translated.

Scope of delivery

  • STIGA Lawn mower Collector 136e
  • STIGA lawn trimmer GT 100E
  • 2x STIGA battery E22
  • 1x STIGA charger C 215s

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)