
Total (€ 0.63 / piece)
€ 3.15
incl. VAT
14-day return policy included
Technical specifications
- Type
M24C01-WMN6
- Product type
Flash memory IC
- Enclosure
SO 8
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Memory type
EEPROM
- Memory size (IC)
1 kBit
- Organisation
128 x 8
- Supply voltage (min.)
2.5 V
- Supply voltage (max.)
5.5 V
- Memory type
EEPROM - serial
- Clock speed
400 kHz
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- Content
1 pc(s)
- Type
M24C01-WMN6
- Casing
SO8
- Operating voltage
2.5 V
Documents & Downloads
Datasheet
Datasheet 155484 STMicroelectronics M24C01-WMN6 Flash memory IC SO 8 EEPROM 1 kBit 128 x 8
User & Safety Instructions
User & Safety Instructions 155484 STMicroelectronics M24C01-WMN6 Flash memory IC SO 8 EEPROM 1 kBit 128 x 8
What kind of Memory ICs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















