• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics M24C16-WMN6P Flash memory IC SO 8 16 kBit 2 K x 8 Tube

Packaging type
Tube
Product type
Flash memory IC
Enclosure
SO 8
Mounting type
Surface-mount
Type
M24C16-WMN6P
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 1
Total (€ 0.22 / piece)
€ 0.22
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Type

M24C16-WMN6P

Product type

Flash memory IC

Enclosure

SO 8

Manufacturer

STMicroelectronics

Memory size (IC)

16 kBit

Organisation

2 K x 8

Supply voltage (min.)

2.5 V

Supply voltage (max.)

5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027983 STMicroelectronics M24C16-WMN6P Flash memory IC SO 8 16 kBit 2 K x 8 Tube

User & Safety Instructions

User & Safety Instructions 3027983 STMicroelectronics M24C16-WMN6P Flash memory IC SO 8 16 kBit 2 K x 8 Tube

What kind of Memory ICs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)