
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Technical specifications
- Series
STM32
- Length
45 mm
- Width
82 mm
- Height
70 mm
- Product type
PCB design board
- MC layout
ARM Cortex-M0
- Suitable for
Arduino
- Series
STM32 F0 Series
- Technology
32-bit MCU
- Tool type
Development kit
- Operating voltage
5 V
3.3 V
- Min. operating voltage
7 V
- Max. operating voltage
12 V
Documents & Downloads
Datasheet
Datasheet 1416926 STMicroelectronics NUCLEO-F072RB PCB design board NUCLEO-F072RB STM32 STM32 F0 Series
User & Safety Instructions
User & Safety Instructions 1416926 STMicroelectronics NUCLEO-F072RB PCB design board NUCLEO-F072RB STM32 STM32 F0 Series
Description
The STM32 Nucleo board provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption and features. The Arduino™ connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer.
What kind of Microcontroller Boards & Kits (MCU) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




















