
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
Technical specifications
- Series
STM32
- Length
45 mm
- Width
82 mm
- Height
70 mm
- Product type
PCB design board
- MC layout
ARM Cortex-M4
- Suitable for
Arduino
- Series
STM32 F4 Series
- Technology
32-bit MCU
- Tool type
Development kit
- Max. output current
+120 mA
- Output current (min.)
-120 mA
- Input voltage (max.)
+5.5 V
+5.2 V
+9 V
- Input voltage (min.)
-0.3 V
- Min. operating voltage
1.7 V
- Max. operating voltage
3.6 V
Documents & Downloads
Datasheet
Datasheet 1416924 STMicroelectronics NUCLEO-F401RE PCB design board NUCLEO-F401RE STM32 STM32 F4 Series
User & Safety Instructions
User & Safety Instructions 1416924 STMicroelectronics NUCLEO-F401RE PCB design board NUCLEO-F401RE STM32 STM32 F4 Series
Description
The STM32 Nucleo board provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption and features. The Arduino™ connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer.









