• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics STM32VLDISCOVERY Starter kit STM32VLDISCOVERY STM32 STM32 F1 Series

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Speicher: 128 KB Flash, 8 KB RAM
Series

STM32

8 kB

Memory type

FLASH

Memory capacity

128 kB

Product type

Starter kit

MC layout

32-bit

Series

STM32 F1 Series

Technology

32-bit MCU

Tool type

Starter kit

Min. operating voltage

3.3 V

Max. operating voltage

5 V

Documents & Downloads

Datasheet

Datasheet 1190561 STMicroelectronics STM32VLDISCOVERY Starter kit STM32VLDISCOVERY STM32 STM32 F1 Series

User & Safety Instructions

User & Safety Instructions 1190561 STMicroelectronics STM32VLDISCOVERY Starter kit STM32VLDISCOVERY STM32 STM32 F1 Series

Description

The STM32VLDISCOVERY is a low-cost and quick way to discover the STM32 value line. It includes everything required for beginners and experienced users to get started quickly. The STM32 value line Discovery includes an STM32F100 value line microcontroller in a 64-pin LQFP and an incircuit ST-Link debugger / programmer to debug Discovery applications and other target board applications.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)