• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics TVS diode ESDA5V3SC5 SOT 23 5L 5.3 V 500 W

Image similar
Product type
TVS diode
Enclosure
SOT 23 5L
Reverse voltage U(R)
3 V
Terminal voltage U(CL)
21 V
Power (max) P(TOT)
500 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

8300 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.11 / piece)
€ 0.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ESDA5V3SC5

Product type

TVS diode

Enclosure

SOT 23 5L

Manufacturer

STMicroelectronics

Manuf. code

STM

Reverse voltage U(R)

3 V

Breakdown voltage U(BR)

5.3 V

Terminal voltage U(CL)

21 V

Peak current I(pp)

22 A

Power (max) P(TOT)

500 W

Channels

4

Polarity

Unidirectional

Power line protection

No

Diode capacitance C(D)

320 pF

Mounting type

Surface-mount

Series

ESDA

TRANSIL™

Operating temperature (max.)

+125 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 1184253 STMicroelectronics TVS diode ESDA5V3SC5 SOT 23 5L 5.3 V 500 W

User & Safety Instructions

User & Safety Instructions 1184253 STMicroelectronics TVS diode ESDA5V3SC5 SOT 23 5L 5.3 V 500 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.45€ 14.15*

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)