• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics TVS diode SM6T12A DO 214AA 11.4 V 600 W

Image similar
Product type
TVS diode
Enclosure
DO 214AA
Reverse voltage U(R)
10.2 V
Terminal voltage U(CL)
21.7 V
Power (max) P(TOT)
600 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

4800 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.15 / piece)
€ 0.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SM6T12A

Product type

TVS diode

Enclosure

DO 214AA

Manufacturer

STMicroelectronics

Manuf. code

STM

Reverse voltage U(R)

10.2 V

Breakdown voltage U(BR)

11.4 V

Terminal voltage U(CL)

21.7 V

Peak current I(pp)

184 A

Power (max) P(TOT)

600 W

Channels

1

Polarity

Unidirectional

Power line protection

No

Mounting type

Surface-mount

Series

SM6T

TRANSIL™

Operating temperature (max.)

+150 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 1183971 STMicroelectronics TVS diode SM6T12A DO 214AA 11.4 V 600 W

User & Safety Instructions

User & Safety Instructions 1183971 STMicroelectronics TVS diode SM6T12A DO 214AA 11.4 V 600 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.45€ 18.15*

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)