• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics TVS diode ESDA6V1L SOT 23 3 6.1 V 300 W

Image similar
Product type
TVS diode
Enclosure
SOT 23 3
Reverse voltage U(R)
5.25 V
Power (max) P(TOT)
300 W
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.13 / piece)
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ESDA6V1L

Product type

TVS diode

Enclosure

SOT 23 3

Manufacturer

STMicroelectronics

Manuf. code

STM

Reverse voltage U(R)

5.25 V

Breakdown voltage U(BR)

6.1 V

Power (max) P(TOT)

300 W

Channels

2

Polarity

Unidirectional

Power line protection

No

Diode capacitance C(D)

140 pF

Mounting type

Surface-mount

Series

ESDA

TRANSIL™

Operating temperature (max.)

+125 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 1184033 STMicroelectronics TVS diode ESDA6V1L SOT 23 3 6.1 V 300 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.05€ 5.75*

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)