• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics TVS diode USB6B1RL SO 8 6 V 500 W

Image similar
Product type
TVS diode
Enclosure
SO 8
Reverse voltage U(R)
5.25 V
Power (max) P(TOT)
500 W
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.91 / piece)
€ 0.91
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

USB6B1RL

Product type

TVS diode

Enclosure

SO 8

Manufacturer

STMicroelectronics

Manuf. code

STM

Reverse voltage U(R)

5.25 V

Breakdown voltage U(BR)

6 V

Power (max) P(TOT)

500 W

Channels

2

Polarity

Bidirectional

Power line protection

Yes

Diode capacitance C(D)

100 pF

Mounting type

Surface-mount

Series

USB

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 1184057 STMicroelectronics TVS diode USB6B1RL SO 8 6 V 500 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)