• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics UA741CD Linear IC - Op-amp Multi-purpose SOIC 8

Image similar
Product type
Linear IC - Op-amp
Enclosure
SOIC 8
Amplifier type
Multi-purpose
Supply voltage (single) (max.)
+44 V
GBWP
1 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

221 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.22 / piece)
€ 0.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

UA741CD

Product type

Linear IC - Op-amp

Enclosure

SOIC 8

Manufacturer

STMicroelectronics

Manuf. code

STM

Amplifier type

Multi-purpose

No. of circuits

1

Supply current

1.7 mA

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Supply voltage (single) (min.)

+10 V

Supply voltage (single) (max.)

+44 V

Supply voltage (double) (min.)

-5 V

+5 V

Supply voltage (double) (max.)

+22 V

Input offset voltage

1 mV

Input bias current

10 nA

Slew rate

0.5 V/µs

Power output/channel

25 mA

GBWP

1 MHz

Mounting type

Surface-mount

Content

1 pc(s)

Type

Single bip. op. amp.

Type

UA741CD

Casing

SO8

Documents & Downloads

Datasheet

Datasheet 155643 STMicroelectronics UA741CD Linear IC - Op-amp Multi-purpose SOIC 8

User & Safety Instructions

User & Safety Instructions 155643 STMicroelectronics UA741CD Linear IC - Op-amp Multi-purpose SOIC 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.67€ 3.37*

What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)