• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strapubox SG 2 Connector housing 73 x 53 x 43 1 pc(s)

Image similar
Product type
Connector housing
Width
53 mm
Height
43 mm
Content
1 pc(s)
Length
73 mm
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector housing

Length

73 mm

Width

53 mm

Height

43 mm

Content

1 pc(s)

Dim

(L x W x H) 73 x 53 x 43 mm

Type

SG 2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3453407 Strapubox SG 2 Connector housing 73 x 53 x 43 1 pc(s)

Description

Lower section with molded earthing contact shaped plug without earthing clip, with ventilation slots
- Surface lowered in the upper section for attaching a type plate, screwed from above
- Nickel-plated brass plug contacts with solder connections inside the housing

This text is machine translated.

What kind of Universal Enclosures are you looking for?