• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP050N-S Connector housing 78 x 48 x 48 Acrylonitrile butadiene styrene 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Connector housing
Material
Acrylonitrile butadiene styrene
Width
48 mm
Height
48 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Connector housing

Features

detachable front panel

Material

Acrylonitrile butadiene styrene

Length

78 mm

Width

48 mm

Height

48 mm

Content

1 pc(s)

Dim

(L x W x H) 78 x 48 x 48 mm

Type

PP050N-S

Documents & Downloads

Datasheet

Datasheet 3453790 Supertronic PP050N-S Connector housing 78 x 48 x 48 Acrylonitrile butadiene styrene 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3453790 Supertronic PP050N-S Connector housing 78 x 48 x 48 Acrylonitrile butadiene styrene 1 pc(s) Piece

Description

Casing made of ABS and Noryl in black
- Solution for electrical equipment with standard connectors
- Removable front panel with 8-pin (PP50SW) or 11-pin (PP50USW, PP17SW) connector fitted with 2 clips

This text is machine translated.

What kind of Universal Enclosures are you looking for?