• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 1/8RG6 Cabinet 12 x 1913 x 513 Steel Grey, Grey-white (RAL 7035) 1 pc(s) Piece

Packaging type
Piece
Product type
Cabinet
Material
Steel
Width
12 mm
Height
1913 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cabinet

Material

Steel

Protection class II

Factory colour

Grey

Grey-white (RAL 7035)

Width

12 mm

Height

1913 mm

Dimensions

1913 x 364 x 625 mm

Content

1 pc(s)

Type

1/8RG6

Dim

(W x H x D) 12 x 1913 x 513 mm

Manufacturer part #

2CPX045661R9999

Depth

513 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2330104 Striebel & John 1/8RG6 Cabinet 12 x 1913 x 513 Steel Grey, Grey-white (RAL 7035) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2330104 Striebel & John 1/8RG6 Cabinet 12 x 1913 x 513 Steel Grey, Grey-white (RAL 7035) 1 pc(s) Piece

Description

Series control cabinet, TriLine series, cabinet frame, for indoor use, with rear wall without cover plate, door and floor plate, protection class I (grounded), protection class IP54, galvanized profiles, applicable standards: DIN EN 61439-1; VDE 0660-600-1, DIN EN 61439-2; VDE 0660-600-2, IK-Code 10, in RAL 7035, without door, rear wall made of sheet steel, dimensions in mm (H x W x D): 1913 x 364 x 625, latching unit 12 RE, installation height 8, field width 1, cabinet depth 6, space units 144

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.