• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2/8R6 Cabinet 24 x 1913 x 513 Steel Grey, Grey-white (RAL 7035) 1 pc(s) Piece

Packaging type
Piece
Product type
Cabinet
Material
Steel
Width
24 mm
Height
1913 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cabinet

Features

Double sided ward

Material

Steel

Protection class II

Factory colour

Grey

Grey-white (RAL 7035)

Width

24 mm

Height

1913 mm

Dimensions

1913 x 614 x 625 mm

Content

1 pc(s)

Type

2/8R6

Dim

(W x H x D) 24 x 1913 x 513 mm

Manufacturer part #

2CPX045622R9999

Depth

513 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2326668 Striebel & John 2/8R6 Cabinet 24 x 1913 x 513 Steel Grey, Grey-white (RAL 7035) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2326668 Striebel & John 2/8R6 Cabinet 24 x 1913 x 513 Steel Grey, Grey-white (RAL 7035) 1 pc(s) Piece

Description

Series control cabinet, TriLine series, empty cabinet, for indoor use, with door, rear wall and cover plate, without floor plate, protection class I (grounded), protection class IP54, galvanized profiles, applicable standards: DIN EN 61439-1; VDE 0660-600-1, DIN EN 61439-2; VDE 0660-600-2, IK-Code 10, powder-coated, in RAL 7035, casing made of sheet steel, single-wing door, door made of sheet steel, with standard lock Double bit 3 mm, door opening angle 135 degrees, door stop right or left, rear wall made of sheet steel, cable entry above flange cut out, dimensions in mm (H x W x D): 1913 x 614 x 625, latching unit 12 RE, installation height 8, field width 2, cabinet depth 8, space units 288

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.