• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2/10RG4 Cabinet 614 x 2213 x 313 Steel Grey-white (RAL 7035), Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Cabinet
Material
Steel
Width
614 mm
Height
2213 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cabinet

Features

shockproof

Material

Steel

Protection class II

Factory colour

Grey-white (RAL 7035)

Grey

Type

Floor installation

Width

614 mm

Height

2213 mm

Dimensions

2213 x 614 x 425 mm

Content

1 pc(s)

Type

2/10RG4

Dim

(W x H x D) 614 x 2213 x 313 mm

Manufacturer part #

2CPX045657R9999

Depth

313 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2325708 Striebel & John 2/10RG4 Cabinet 614 x 2213 x 313 Steel Grey-white (RAL 7035), Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2325708 Striebel & John 2/10RG4 Cabinet 614 x 2213 x 313 Steel Grey-white (RAL 7035), Grey 1 pc(s) Piece

Description

Series control cabinet, TriLine series, cabinet frame, for indoor use, with rear wall without cover plate, door and floor plate, protection class I (grounded), protection class IP54, galvanized profiles, applicable standards: DIN EN 61439-1; VDE 0660-600-1, DIN EN 61439-2; VDE 0660-600-2, IK-Code 10, in RAL 7035, without door, rear wall made of sheet steel, dimensions in mm (H x W x D): 2213 x 614 x 425, snap-in unit 14 RE, installation height 10, field width 2, cabinet depth 4, installation units 336

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.