• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX033829R9999 KA4318 Meter / transformer board Content 1 pc(s)

Product type
Meter / transformer board
Width
500 mm
Height
1050 mm
Depth
160 mm
with PE and N terminals
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Meter / transformer board

with PE and N terminals

Yes

Factory colour

Grey

Width

500 mm

Height

1050 mm

Dim

(W x H x D) 500 x 1050 x 160 mm

Depth

160 mm

Content

1 pc(s)

Grey

500 mm

1-story

1050 mm

7035

FALSE

300 mm

TRUE

24

0

0

1

With bus bar 5-pole

IP2XC

125 A

Closed with prestamping

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118316 Striebel & John 2CPX033829R9999 KA4318 Meter / transformer board Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3118316 Striebel & John 2CPX033829R9999 KA4318 Meter / transformer board Content 1 pc(s)

Description

Measurement and conversion field, complete field, with counter cross, for indoor use, applicable standards: DIN EN 61439-1 1, VDE 0660-1-125, DIN EN 61439-2, VDE 0660-600-2, rated current In 1 A, dimensions in mm (H x B x T): 5 x 600 x 160, network system TN-S, 1050-pole, direct connection, number of counter space 500, incl. Test terminal according to specification NB, wired according to the specifications of the NB, voltage path fuse base D01/3-pin, load range: Busbar system Cu rails 12 x 5 mm 5-pin, separation point before the converter fuse bases 1x3xNH00/31.3 A, converter rest area with removable converter plate 04 x 74 x 70 mm, Ritz: EKS 60-03, EKS 5-170, EKSO 30,: EASK 125, MBS: EASK 31.4, EASK 31.5, EASK 41.4, EASY 41.5 (NB provided), separation point after converter load switch 125 A / 3-pin (10-70qmm), primary wiring 35 qmm, N+PE 2 connections N+PE 95mm2, latching unit 168 RE, installation height 3, field width 2, space units 7, Plastic covers, sealed quick release closure, RAL 7035

This text is machine translated.