• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX034036R9999 KA4317 Meter / transformer board Surface-mount No. of partitions = 36 No. of rows = 0 Co

Product type
Meter / transformer board
No. of partitions
36
No. of rows
0
Mounting type
Surface-mount
Width
750 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Meter / transformer board

No. of partitions

36

No. of rows

0

Mounting type

Surface-mount

Factory colour

Grey

Width

750 mm

Height

1350 mm

Dim

(W x H) 750 mm x 1350 mm

Content

1 pc(s)

Grey

750 mm

1-story

1350 mm

7035

FALSE

300 mm

TRUE

36

1

0

1

With bus bar 5-pole

IP2XC

355 A

Closed with prestamping

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118323 Striebel & John 2CPX034036R9999 KA4317 Meter / transformer board Surface-mount No. of partitions = 36 No. of rows = 0 Co

User & Safety Instructions

User & Safety Instructions 3118323 Striebel & John 2CPX034036R9999 KA4317 Meter / transformer board Surface-mount No. of partitions = 36 No. of rows = 0 Co

Description

The measuring and converter cabinets are designed for surface and partly countersunk mounting. The junction box can be used indoors, in residential, commercial and industrial buildings. The housings are supplied with a door and have upper, lower and side cable entry options. One advantage is the wide 120° door opening angle. Furthermore, the doors can easily be detached if required. The housings fulfill the protection class IP44 (IP31 according to DIN VDE 0603-1). Applicable standards: DIN VDE 0603-1, DIN 43870-1, color white RAL 9016 and powder coated.

This text is machine translated.