• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX035039R9999 KA4620 Meter / transformer board No. of partitions = 24 No. of rows = 0 Content 1 pc(s)

Product type
Meter / transformer board
No. of partitions
24
No. of rows
0
Width
500 mm
Height
1050 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Meter / transformer board

No. of partitions

24

with PE and N terminals

Yes

No. of rows

0

Factory colour

Grey

Width

500 mm

Height

1050 mm

Dim

(W x H x D) 500 x 1050 x 160 mm

Depth

160 mm

Content

1 pc(s)

Grey

500 mm

eHZ

1050 mm

7035

FALSE

300 mm

TRUE

24

0

0

1

With bus bar 5-pole

IP2XC

100 A

Closed with prestamping

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118331 Striebel & John 2CPX035039R9999 KA4620 Meter / transformer board No. of partitions = 24 No. of rows = 0 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3118331 Striebel & John 2CPX035039R9999 KA4620 Meter / transformer board No. of partitions = 24 No. of rows = 0 Content 1 pc(s)

Description

Measurement and conversion field, complete field, with BKE-I, for indoor use, applicable standards: DIN EN 61439-1, VDE 0660-600-1, DIN EN 61439-2, VDE 0660-600-2, DIN EN 61439-3, VDE 0660-600-3, rated current In 100 A, in RAL 7035, dimensions in mm (H x W x D): 1050 x 500 x 160, network system TN-S, 5-pole, plug technology, number of counter slots individual tariff 1, number of SG-positions 3, number of converter counter space 1, wired according to the specifications of the NB, voltage path 4 LS-switches B10/25kA overvoltage category 1, load range: Busbar Cu rails 12 x 5 mm 5-pin, separation point in front of the converter for SH switch with ABB S700, conversion area mounting plate for individual converters with foot mounting for executing the line, accounting converter 100/5 A, K 0.5 S; 5VA (provision NB), separation point after converter, circuit breaker 125 A/3-pole (10-70qmm), primary wiring 35 qmm, N+PE 2 connections N+PE 95qmm, note: E DIN VDE 168-2-2, detent unit 7 RE, height 3, field width 2, space units 0603, Plastic covers, sealed quick release closure, RAL 7035

This text is machine translated.