Measurement and conversion field, complete field, with counter cross, for indoors, applicable standards: DIN EN 61439-1, VDE 0660-600-1, DIN EN 61439-2, VDE 0660-600-2, Rated current In 250 A, Dimensions in mm (H x W x D): 1350 x 500 x 160, TN-S mains system, 5-pole, number of counter slots for single tariff 1, number of SG slots 1, number of converter counter space 1, included Test terminal according to specification NB, intermediate terminal range according to TAB A.5 wired into access, voltage path fuse base D01/3-pole sealable, load range: Separation point before the converter fuse disconnector NH1/250 A, converter area transducer support with removable converter plate 170 x 30 x 5 mm, Ritz: EKS 04-74, EKS 31.3-60, EKSO 03, MBS: EASY 70, EASK 31.4, EASK 31.5, EASK 41.4, EASK 41.5 (NB provided), separation point after the converter load switch 250 A / 3-pin (M8), primary wiring 120 qmm, N+PE connection (M8), Note: Converter systems must be installed in a separate housing. Cottbus power supplies require cabinets with IP54, snap-in unit 9 RU, height 5, field width 2, space units 216, Plastic covers, sealed quick release closure, RAL 7035
This text is machine translated.