• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX035096R9999 KA4328 Meter / transformer board No. of partitions = 36 No. of rows = 0 Content 1 pc(s)

Product type
Meter / transformer board
No. of partitions
36
No. of rows
0
Width
750 mm
Height
1350 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Meter / transformer board

No. of partitions

36

with PE and N terminals

Yes

No. of rows

0

Factory colour

Grey

Width

750 mm

Height

1350 mm

Dim

(W x H x D) 750 x 1350 x 160 mm

Depth

160 mm

Content

1 pc(s)

Grey

750 mm

1-story

1350 mm

7035

FALSE

300 mm

TRUE

36

1

0

1

With bus bar 5-pole

IP2XC

355 A

Closed with prestamping

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118343 Striebel & John 2CPX035096R9999 KA4328 Meter / transformer board No. of partitions = 36 No. of rows = 0 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3118343 Striebel & John 2CPX035096R9999 KA4328 Meter / transformer board No. of partitions = 36 No. of rows = 0 Content 1 pc(s)

Description

Measurement and conversion field, complete field, with counter cross, for indoors, applicable standards: DIN EN 61439-1, VDE 0660-600-1, DIN EN 61439-2, VDE 0660-600-2, Rated current In 355 A, Dimensions in mm (H x W x D): 1350 x 750 x 160, TN-S mains system, 5-pole, number of counter slots for single tariff 1, number of SG slots 1, number of converter counter space 1, included Test terminal according to specification NB, wired according to the requirements of the NB, load range: Busbar system Cu rails 2 x 12 x 5 mm 5-pin, separation point before the converter fuse lower part NH2/5 A, inverter area with removable converter plate 04 x 74 x 400 mm, Ritz: EKS 60-03, EKS 31.3-170, EKSO 30, MBS: EASK 70, EASY 31.4, EASY 31.5, EASK 41.4, EASY 41.5 (NB included), separation point after converter load switch 400 A / 3-pin (M10), primary wiring Cu-rail 30 x 5 mm, connection N+PE (M8), latching unit 9 RE, installation height 5, field width 3, Space units 324, plastic covers, sealable quick release closure, RAL 7035

This text is machine translated.