• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 5/10RG6 Cabinet 1364 x 2213 x 513 Steel Grey-white (RAL 7035), Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Cabinet
Material
Steel
Width
1364 mm
Height
2213 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cabinet

Material

Steel

Protection class II

Factory colour

Grey-white (RAL 7035)

Grey

Width

1364 mm

Height

2213 mm

Dimensions

2213 x 1364 x 625 mm

Content

1 pc(s)

Type

5/10RG6

Dim

(W x H x D) 1364 x 2213 x 513 mm

Manufacturer part #

2CPX045670R9999

Depth

513 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2330350 Striebel & John 5/10RG6 Cabinet 1364 x 2213 x 513 Steel Grey-white (RAL 7035), Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2330350 Striebel & John 5/10RG6 Cabinet 1364 x 2213 x 513 Steel Grey-white (RAL 7035), Grey 1 pc(s) Piece

Description

Series control cabinet, TriLine series, cabinet frame, for indoor use, with rear wall without cover plate, door and floor plate, protection class I (grounded), protection class IP54, galvanized profiles, applicable standards: DIN EN 61439-1; VDE 0660-600-1, DIN EN 61439-2; VDE 0660-600-2, IK-Code 10, in RAL 7035, without door, rear wall made of sheet steel, dimensions in mm (H x W x D): 2213 x 1364 x 625, snap-in unit 14 RE, height 10, field width 5, cabinet depth 8, space units 840

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.