Piece
Cabinet
Double sided ward
Plastic
Steel plate
IP55
Grey
Grey-white (RAL 7035)
300 mm
950 mm
950 x 300 x 225 mm
1 pc(s)
TG106G
(W x H x D) 300 x 950 x 225 mm
2CPX010010R9999
225 mm
Surface mounted (plaster)
I
Grey
300
950 mm
225 mm
7035
FALSE
Powder coating
155 mm
6
Door
52
Steel
12
IK08
IP55
FALSE
Closed
yes
Datasheet 2324940 Striebel & John TG106G Cabinet 300 x 950 x 225 Plastic, Steel plate Grey, Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions 2324940 Striebel & John TG106G Cabinet 300 x 950 x 225 Plastic, Steel plate Grey, Grey-white (RAL 7035) 1 pc(s) Piece
The necessary accessories are required to use the article as described.