• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John TG108SB Cabinet 12 x 1250 x 170 Plastic, Steel plate Grey-white (RAL 7035), Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Cabinet
Material
Plastic
Steel plate
Width
12 mm
Height
1250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cabinet

Features

pre-punched

Material

Plastic

Steel plate

Factory colour

Grey-white (RAL 7035)

Grey

Width

12 mm

Height

1250 mm

Dimensions

1250 x 300 x 225 mm

Content

1 pc(s)

Type

TG108SB

Dim

(W x H x D) 12 x 1250 x 170 mm

Manufacturer part #

2CPX010276R9999

Depth

170 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329383 Striebel & John TG108SB Cabinet 12 x 1250 x 170 Plastic, Steel plate Grey-white (RAL 7035), Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2329383 Striebel & John TG108SB Cabinet 12 x 1250 x 170 Plastic, Steel plate Grey-white (RAL 7035), Grey 1 pc(s) Piece

Description

Wall cabinet, Twinline series, empty cabinet, assembly type: Surface-mounted, partly recessed, for indoor use, without door, protection class II (insulated), protection class IP30, applicable standards: DIN EN 61439-1; VDE 0660-600-1, DIN EN 61439-2; VDE 0660-600-2, DIN EN 61439-3; VDE 0660-600-3, IK-Code 08, powder coated, in RAL 7035, casing made of sheet steel, single-wing door, door opening angle 180 degrees, door stop right or left, rear wall made of sheet steel, cable entry cut out above flange opening, pre-shaped below via flange opening, dimensions in mm (H x W x D): 1250 x 300 x 225, 8 RE latching unit, height 4, field width 1, space units 96, prepared for expansion with counter, distribution panels, combination sets, CombiLine modules on EDF/WR mounting frame

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.