• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suevia SU400432 DIN rail mount timer DinO One RS 230 V AC Week settings

Image similar
Product type
DIN rail mount timer
Type
Week settings
Contact type
1 maker
Switching voltage (max.)
230 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Analogue weekly switch clock DinO One RS with power reserve

  • Manual switch: AUTO/ON/OFF
  • Replaceable NiMH battery (V80H)

Technical specifications

  • Load (max.): (incandescent bulbs) 2500 W, (fluorescent lamps) 1200 VA, (halogen lamps, Low Voltage) 2000 VA, (halogen lamps, 230 V/AC) 2500 W, (energy saving lamps) 900 VA, (LEDs) 1000 VA
Product type

DIN rail mount timer

Type

DinO One RS

Type

Week settings

Switching distance (min)

2 h

Power reserve

150 h

Operating voltage

230 V AC

Contact type

1 maker

Switching voltage (max.)

230 V AC

Switching current (max.)

16 A

Min. temperature

-10 °C

Max. temperature

+50 °C

IP20

Width

17.5 mm

Height

90 mm

Depth

66 mm

Dim

(W x H x D) 17.5 x 90 x 66 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1663105 Suevia SU400432 DIN rail mount timer DinO One RS 230 V AC Week settings

Description

Analogue Distributor switch, a wide module, for the switching of electric circuits, for example, lighting systems, air-conditioning systems, water pumps etc.

This text is machine translated.

What kind of DIN Rail Mount Timers are you looking for?

More interesting products

(*All information is plus legal VAT)