
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
A2175HBT-TC
- Nominal voltage
230 V AC
- Max. operating voltage
230 V
- Operating voltage
230 V (max)
- Max. current consumption
120 mA
26 W
- Type of bearing
Ball bearing
- Rotational speed
2800 U/min
- Noise emission (max.)
51 dB
- Air flow rate
344.82 m³/h
- Connection
Type C CEE 7/16 plug 2.8 mm
- Material
Thermoplastic
PBT
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
172 mm
- Width
151 mm
- Height
51 mm
- Dim
(L x W x H) 172 x 151 x 51 mm
Documents & Downloads
Datasheet
Datasheet 2358013 Sunon A2175HBT-TC Axial fan 230 V AC 344.82 m³/h (L x W x H) 172 x 151 x 51 mm
User & Safety Instructions
User & Safety Instructions 2358013 Sunon A2175HBT-TC Axial fan 230 V AC 344.82 m³/h (L x W x H) 172 x 151 x 51 mm






























