• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon A2259HBL-TC Axial fan 230 V AC 1443.81 m³/h (Ø x H) 254 mm x 89 mm

Image similar
Product type
Axial fan
Nominal voltage
230 V AC
Power
56 W
Type of bearing
Ball bearing
Air flow rate
1443.81 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 6
Multiple: 6
Total (€ 124.99 / piece)
€ 749.94
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

A2259HBL-TC

Nominal voltage

230 V AC

Max. operating voltage

230 V

Operating voltage

230 V (max)

Max. current consumption

240 mA

56 W

Type of bearing

Ball bearing

Rotational speed

2100 U/min

Noise emission (max.)

57 dB

Air flow rate

1443.81 m³/h

Connection

Type C CEE 7/16 plug 2.8 mm

Material

Thermoplastic

PBT

Min. temperature

-10 °C

Max. temperature

+70 °C

(Ø)

254 mm

Height

89 mm

Dim

(Ø x H) 254 mm x 89 mm

Documents & Downloads

Datasheet

Datasheet 2358035 Sunon A2259HBL-TC Axial fan 230 V AC 1443.81 m³/h (Ø x H) 254 mm x 89 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)