• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon Axial fan 5 V DC 13.94 m³/h (L x W x H) 40 x 40 x 10 mm

Product type
Axial fan
Nominal voltage
5 V DC
Power
0.99 W
Type of bearing
Plain bearing
Air flow rate
13.94 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

EE40100S1-1000U-999

Nominal voltage

5 V DC

Min. operating voltage

3.5 V

Max. operating voltage

6 V

Operating voltage

3.5 - 6 V

Max. current consumption

198 mA

0.99 W

Type of bearing

Plain bearing

Rotational speed

7300 U/min

Noise emission (max.)

28.2 dB

Air flow rate

13.94 m³/h

35,000 h

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

40 mm

Width

40 mm

Height

10 mm

Dim

(L x W x H) 40 x 40 x 10 mm

Documents & Downloads

Datasheet

Datasheet 2147488 Sunon Axial fan 5 V DC 13.94 m³/h (L x W x H) 40 x 40 x 10 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)