• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon EE50101S1-1000U-999 Axial fan 12 V DC 22.1 m³/h (L x W x H) 50 x 50 x 10 mm

Product type
Axial fan
Nominal voltage
12 V DC
Power
1.25 W
Type of bearing
Plain bearing
Air flow rate
22.1 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

474 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

EE50101S1-1000U-999

Nominal voltage

12 V DC

Min. operating voltage

4.5 V

Max. operating voltage

13.8 V

Operating voltage

4.5 - 13.8 V

Max. current consumption

104 mA

1.25 W

Type of bearing

Plain bearing

Rotational speed

5700 U/min

Noise emission (max.)

30.7 dB

Air flow rate

22.1 m³/h

35,000 h

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

50 mm

Width

50 mm

Height

10 mm

Dim

(L x W x H) 50 x 50 x 10 mm

Documents & Downloads

Datasheet

Datasheet 2147494 Sunon EE50101S1-1000U-999 Axial fan 12 V DC 22.1 m³/h (L x W x H) 50 x 50 x 10 mm

User & Safety Instructions

User & Safety Instructions 2147494 Sunon EE50101S1-1000U-999 Axial fan 12 V DC 22.1 m³/h (L x W x H) 50 x 50 x 10 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)