• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon DP200A2123XSL Axial fan 230 V AC 161.37 m³/h (L x W x H) 120 x 120 x 38 mm

Image similar
Product type
Axial fan
Nominal voltage
230 V AC
Power
22 W
Type of bearing
Plain bearing
Air flow rate
161.37 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

DP200A2123XSL

Nominal voltage

230 V AC

Min. operating voltage

115 V

Max. operating voltage

230 V

Operating voltage

115 - 230 V

Max. current consumption

140 mA

22 W

Type of bearing

Plain bearing

Rotational speed

2700 U/min

Noise emission (max.)

44 dB

Air flow rate

161.37 m³/h

Connection

Open end cable

Cable length

0.33 m

Material

Thermoplastic

PBT

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

120 mm

Width

120 mm

Height

38 mm

Dim

(L x W x H) 120 x 120 x 38 mm

Documents & Downloads

Datasheet

Datasheet 2358016 Sunon DP200A2123XSL Axial fan 230 V AC 161.37 m³/h (L x W x H) 120 x 120 x 38 mm

User & Safety Instructions

User & Safety Instructions 2358016 Sunon DP200A2123XSL Axial fan 230 V AC 161.37 m³/h (L x W x H) 120 x 120 x 38 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)