• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon DP201A2123HBT Axial fan 230 V AC 147.78 m³/h (L x W x H) 120 x 120 x 38 mm

Image similar
Product type
Axial fan
Nominal voltage
230 V AC
Power
20 W
Type of bearing
Ball bearing
Air flow rate
147.78 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

DP201A2123HBT

Nominal voltage

230 V AC

Min. operating voltage

115 V

Max. operating voltage

230 V

Operating voltage

115 - 230 V

Max. current consumption

125 mA

20 W

Type of bearing

Ball bearing

Rotational speed

2750 U/min

Noise emission (max.)

45 dB

Air flow rate

147.78 m³/h

Connection

Type C CEE 7/16 plug 2.8 mm

Material

Thermoplastic

PBT

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

120 mm

Width

120 mm

Height

38 mm

Dim

(L x W x H) 120 x 120 x 38 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2358018 Sunon DP201A2123HBT Axial fan 230 V AC 147.78 m³/h (L x W x H) 120 x 120 x 38 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)