Image similar
Axial fan
DP201AT2122HST
230 V AC
230 V
230 V (max)
90 mA
19 W
Plain bearing
2000 U/min
43 dB
108.67 m³/h
Type C CEE 7/16 plug 2.8 mm
Aluminium (die-cast)
-10 °C
+70 °C
120 mm
120 mm
25 mm
(L x W x H) 120 x 120 x 25 mm
yes
Datasheet 2357997 Sunon DP201AT2122HST Axial fan 230 V AC 108.67 m³/h (L x W x H) 120 x 120 x 25 mm