• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon EE60251B1-A99 Axial fan 12 V DC 39.91 m³/h (L x W x H) 60 x 60 x 25 mm

Image similar
Product type
Axial fan
Nominal voltage
12 V DC
Power
1.44 W
Type of bearing
Ball bearing
Air flow rate
39.91 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

EE60251B1-A99

Nominal voltage

12 V DC

Max. operating voltage

12 V

Operating voltage

12 V (max)

Max. current consumption

120 mA

1.44 W

Type of bearing

Ball bearing

Rotational speed

4500 U/min

Noise emission (max.)

34.5 dB

Air flow rate

39.91 m³/h

Connection

Open end cable

Cable length

0.30 m

Material

Thermoplastic

PBT

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

60 mm

Width

60 mm

Height

25 mm

Dim

(L x W x H) 60 x 60 x 25 mm

Documents & Downloads

Datasheet

Datasheet 2357972 Sunon EE60251B1-A99 Axial fan 12 V DC 39.91 m³/h (L x W x H) 60 x 60 x 25 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)