Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
EE80251S31000U999
12 V DC
12 V
12 V (max)
88 mA
1.06 W
Ball bearing
2600 U/min
28 dB
56.05 m³/h
Open end cable
0.30 m
Thermoplastic
PBT
-10 °C
+70 °C
80 mm
80 mm
25 mm
(L x W x H) 80 x 80 x 25 mm
Datasheet 2358042 Sunon EE80251S31000U999 Axial fan 12 V DC 56.05 m³/h (L x W x H) 80 x 80 x 25 mm