• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon EE80252B1-A99 Axial fan 24 V DC 69.64 m³/h (L x W x H) 80 x 80 x 25 mm

Image similar
Product type
Axial fan
Nominal voltage
24 V DC
Power
1.8 W
Type of bearing
Ball bearing
Air flow rate
69.64 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Axial fan

Type

EE80252B1-A99

Nominal voltage

24 V DC

Max. operating voltage

24 V

Operating voltage

24 V (max)

Max. current consumption

73 mA

1.8 W

Type of bearing

Ball bearing

Rotational speed

3200 U/min

Noise emission (max.)

33 dB

Air flow rate

69.64 m³/h

Connection

Open end cable

Cable length

0.30 m

Material

Thermoplastic

PBT

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

80 mm

Width

80 mm

Height

25 mm

Dim

(L x W x H) 80 x 80 x 25 mm

Documents & Downloads

Datasheet

Datasheet 2357978 Sunon EE80252B1-A99 Axial fan 24 V DC 69.64 m³/h (L x W x H) 80 x 80 x 25 mm

What kind of Axial Fans are you looking for?