There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
EEC0252B3-000U-A99
24 V DC
10 V DC
27.6 V DC
10 - 27.6 V DC
0.084 A
2 W
Ball bearing
2200 U/min
34 dB
127.39 m³/h
Braid
39.84 Pa
Black
Thermoplastic
70000 h
189.9 g
-10 °C
70 °C
25 mm
120 mm
120 mm
(L x W x H) 25 x 120 x 120 mm
Datasheet 2992667 Sunon EEC0252B3-000U-A99 Axial fan 24 V DC 127.39 m³/h (L x W x H) 25 x 120 x 120 mm
User & Safety Instructions 2992667 Sunon EEC0252B3-000U-A99 Axial fan 24 V DC 127.39 m³/h (L x W x H) 25 x 120 x 120 mm