• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon EF92252S1-1000U-A99 Axial fan 24 V DC 87.47 m³/h (L x W x H) 25 x 92 x 92 mm

Image similar
Product type
Axial fan
Nominal voltage
24 V DC
Power
1.44 W
Type of bearing
Plain bearing
Air flow rate
87.47 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

194 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type: Strands UL1007 AWG24, stripped, tin-plated
Product type

Axial fan

Type

EF92252S1-1000U-A99

Nominal voltage

24 V DC

Min. operating voltage

8 V DC

Max. operating voltage

27.6 V DC

Operating voltage

8 - 27.6 V DC

Max. current consumption

0.06 A

1.44 W

Type of bearing

Plain bearing

Rotational speed

3000 U/min

Noise emission (max.)

34 dB

Air flow rate

87.47 m³/h

Connection

Braid

Pressure (max.)

37.35 Pa

Factory colour

Black

Material

Thermoplastic

35000 h

Weight

127.5 g

Min. temperature

-10 °C

Max. temperature

70 °C

Length

25 mm

Width

92 mm

Height

92 mm

Dim

(L x W x H) 25 x 92 x 92 mm

Documents & Downloads

Datasheet

Datasheet 2992676 Sunon EF92252S1-1000U-A99 Axial fan 24 V DC 87.47 m³/h (L x W x H) 25 x 92 x 92 mm

User & Safety Instructions

User & Safety Instructions 2992676 Sunon EF92252S1-1000U-A99 Axial fan 24 V DC 87.47 m³/h (L x W x H) 25 x 92 x 92 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)