• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon GE92252B1-000U-AE9 Axial fan 24 V DC 127.39 m³/h (L x W x H) 25 x 92 x 92 mm

Product type
Axial fan
Nominal voltage
24 V DC
Power
5.28 W
Type of bearing
Ball bearing
Air flow rate
127.39 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Connection type: Strands UL1007 AWG24, stripped, tin-plated
Product type

Axial fan

Type

GE92252B1-000U-AE9

Nominal voltage

24 V DC

Min. operating voltage

10 V DC

Max. operating voltage

27.6 V DC

Operating voltage

10 - 27.6 V DC

Max. current consumption

0.22 A

5.28 W

Type of bearing

Ball bearing

Rotational speed

4500 U/min

Noise emission (max.)

47 dB

Air flow rate

127.39 m³/h

Connection

Braid

Pressure (max.)

87.15 Pa

Factory colour

Black

Material

Thermoplastic

70000 h

Weight

134.96 g

Min. temperature

-10 °C

Max. temperature

70 °C

Length

25 mm

Width

92 mm

Height

92 mm

Dim

(L x W x H) 25 x 92 x 92 mm

Documents & Downloads

Datasheet

Datasheet 2992680 Sunon GE92252B1-000U-AE9 Axial fan 24 V DC 127.39 m³/h (L x W x H) 25 x 92 x 92 mm

User & Safety Instructions

User & Safety Instructions 2992680 Sunon GE92252B1-000U-AE9 Axial fan 24 V DC 127.39 m³/h (L x W x H) 25 x 92 x 92 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)