• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon GF92251B1-000U-AE9 Axial fan 12 V DC 127.3 m³/h (L x W x H) 92 x 92 x 25 mm

Product type
Axial fan
Nominal voltage
12 V DC
No. of wires
2
Type of bearing
Double ball bearing
Air flow rate
127.3 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

GF92251B1-000U-AE9

Nominal voltage

12 V DC

No. of wires

2

Min. operating voltage

6 V DC

Max. operating voltage

13.8 V DC

Operating voltage

6 - 13.8 V DC

Max. current consumption

452 mA

Type of bearing

Double ball bearing

Rotational speed

4500 U/min

Noise emission (max.)

47 dBa

Air flow rate

127.3 m³/h

Connection

Open end cable

Cable length

3.15 cm

Factory colour

Black

Material

Thermoplastic

Weight

113 g

IP68

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

92 mm

Width

92 mm

Height

25 mm

Dim

(L x W x H) 92 x 92 x 25 mm

Documents & Downloads

Datasheet

Datasheet 2524455 Sunon GF92251B1-000U-AE9 Axial fan 12 V DC 127.3 m³/h (L x W x H) 92 x 92 x 25 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)