
Technical specifications
- Product type
Axial fan
- Type
HA50151V4-1000U-A99
- Nominal voltage
12 V DC
- Min. operating voltage
4.5 V DC
- Max. operating voltage
13.8 V DC
- Operating voltage
4.5 - 13.8 V DC
- Max. current consumption
26 mA
0.36 W
- Type of bearing
Magnetic
- Rotational speed
2500 U/min
- Noise emission (max.)
10.7 dB
- Air flow rate
23.4 m³/h
- Connection
Wire
- Cable length
30.00 cm
- Pressure (max.)
14.9 Pa
- Factory colour
Black
- Material
Thermoplastic
70000 h
- Weight
45 g
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
50 mm
- Width
50 mm
- Height
15 mm
- Dim
(L x W x H) 50 x 50 x 15 mm
- Type
Super Silence/MAGLev
Documents & Downloads
Datasheet
Datasheet 1719609 Sunon HA50151V4-1000U-A99 Axial fan 12 V DC 23.4 m³/h (L x W x H) 50 x 50 x 15 mm
User & Safety Instructions
User & Safety Instructions 1719609 Sunon HA50151V4-1000U-A99 Axial fan 12 V DC 23.4 m³/h (L x W x H) 50 x 50 x 15 mm
Description
This text is machine translated.

























